Part Details for 50.12.9.048.5000 by FINDER SpA
Overview of 50.12.9.048.5000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50.12.9.048.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747985
|
RS | DPDT PCB Mount Non-Latching Relay Through Hole, 48V dc | Finder 50.12.9.048.5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$17.8500 / $22.3100 | Buy Now |
DISTI #
50.12.9.048.5000
|
TME | Relay: electromagnetic, miniature Min Qty: 50 | 0 |
|
$11.4000 | RFQ |
Part Details for 50.12.9.048.5000
50.12.9.048.5000 CAD Models
50.12.9.048.5000 Part Data Attributes
|
50.12.9.048.5000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
50.12.9.048.5000
FINDER SpA
Electromechanical Relay, DPDT, Latched, 57.6VDC (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 36 V | |
Coil Resistance | 3280 Ω | |
Coil Voltage(DC)-Max | 57.6 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CSA; IMQ; PCT; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Release Time | 4 ms | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |