Part Details for 500-016E15HN by Glenair Inc
Overview of 500-016E15HN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 500-016E15HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-500-016E15HN-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,258.1500 | Buy Now |
DISTI #
500-016E15HN
|
Avnet Americas | Shorting Micro-D Backshell 15 Shell Size Straight - Bulk (Alt: 500-016E15HN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-500016E15HN
|
Mouser Electronics | D-Sub Backshells SHORTING CAN HEX HD NO LANYARD RoHS: Not Compliant | 0 |
|
$579.2700 | Order Now |
DISTI #
500-016E15HN
|
Avnet Americas | Shorting Micro-D Backshell 15 Shell Size Straight - Bulk (Alt: 500-016E15HN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
500-016E15HN
|
Avnet Americas | Shorting Micro-D Backshell 15 Shell Size Straight - Bulk (Alt: 500-016E15HN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ |
Part Details for 500-016E15HN
500-016E15HN CAD Models
500-016E15HN Part Data Attributes
|
500-016E15HN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-016E15HN
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 500-016 | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX SOCKET |
Alternate Parts for 500-016E15HN
This table gives cross-reference parts and alternative options found for 500-016E15HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500-016E15HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500-016J15HN | Connector Accessory, Backshell, Aluminum Alloy, | Glenair Inc | 500-016E15HN vs 500-016J15HN |