-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3284
|
Newark | Battery Holder, 12Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 12Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Through Hole, Body Material:Black Base Glass Filled Nylon Rohs Compliant: Yes |Keystone 500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4123 |
|
$0.8210 / $1.4500 | Buy Now |
DISTI #
36-500-ND
|
DigiKey | BATT HLDR COIN 12MM 1 CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
82628 In Stock |
|
$0.6606 / $1.4000 | Buy Now |
DISTI #
534-500
|
Mouser Electronics | Coin Cell Battery Holders COIN CELL HOLDER 12MM RoHS: Compliant | 7444 |
|
$0.6600 / $1.3700 | Buy Now |
DISTI #
70181715
|
RS | Battery Holder, THM, 1 Coin Cell, 12 mm, Plastic, UL94V-0, Black | Keystone Electronics 500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 |
|
$1.1800 / $1.4000 | Buy Now |
|
Future Electronics | 12 mm Single Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 53409Bulk |
|
$0.8400 / $1.0400 | Buy Now |
|
Bisco Industries | 404 |
|
Buy Now | ||
DISTI #
KEY500
|
Heilind Electronics | 12MM HOLDER | Americas - 419 in Stock5250 On Order |
|
$0.9608 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 460 |
|
$0.5250 / $1.8750 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 578 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy