-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2072-ND
|
DigiKey | CONN RCPT USB2.0 MINI B VERT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
37556 In Stock |
|
$3.0098 / $5.5700 | Buy Now |
DISTI #
5000751517
|
Avnet Americas | Conn Mini USB Type B Receptacle 5 POS 0.8mm ST Through Hole 1 Port - Trays (Alt: 5000751517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2651 |
|
$2.5591 / $2.9916 | Buy Now |
DISTI #
500075-1517
|
TTI | USB Connectors USB Mini-B Recept Vert. w/Solder Tails RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 62680 In Stock |
|
$2.4400 / $3.2500 | Buy Now |
DISTI #
5000751517
|
Avnet Americas | Conn Mini USB Type B Receptacle 5 POS 0.8mm ST Through Hole 1 Port - Trays (Alt: 5000751517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2651 |
|
$2.5591 / $2.9916 | Buy Now |
DISTI #
5000751517
|
Avnet Americas | Conn Mini USB Type B Receptacle 5 POS 0.8mm ST Through Hole 1 Port - Trays (Alt: 5000751517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.5591 / $2.9916 | Buy Now |
DISTI #
MX-500075-1517
|
TME | Socket, USB B mini, on PCBs, THT, PIN: 5, straight Min Qty: 1 | 9805 |
|
$1.9300 / $3.1600 | Buy Now |
DISTI #
5000751517
|
Avnet Americas | Conn Mini USB Type B Receptacle 5 POS 0.8mm ST Through Hole 1 Port - Trays (Alt: 5000751517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 2651 |
|
$2.5591 / $2.9916 | Buy Now |
DISTI #
MOL500075-1517
|
Interstate Connecting Components | USB SERIESMINI-B RECHSGASSYST TYPE2 5CKT | 3143 |
|
$2.4453 / $3.0912 | Buy Now |
DISTI #
000000000001163523
|
Sager | USB Connectors USB REC 5P VT TH Min Qty: 1 | 5091 |
|
$2.2600 / $2.9800 | Buy Now |
DISTI #
5000751517
|
Avnet Abacus | MOLEX, Conn USB RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray (Alt: 5000751517) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5000751517
Molex
Buy Now
Datasheet
|
Compare Parts:
5000751517
Molex
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5908 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 1.6002 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |