-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-50011-8000
|
Mouser Electronics | Headers & Wire Housings MB TERM 24-30G F Reel of 10000 RoHS: Compliant | 70000 |
|
$0.0490 / $0.0640 | Buy Now |
DISTI #
538-50011-8000-CT
|
Mouser Electronics | Headers & Wire Housings MB TERM 24-30G F Cut Strip of 100 RoHS: Compliant | 8400 |
|
$0.1000 | Buy Now |
DISTI #
538-50011-8000-MR
|
Mouser Electronics | Headers & Wire Housings MB TERM 24-30G F Reel of 1000 RoHS: Compliant | 8000 |
|
$0.0700 / $0.0730 | Buy Now |
DISTI #
MOL50011-8000
|
Heilind Electronics | 2.0 CRIMP REC TERM | Americas - 30000 in Stock |
|
Buy Now | |
DISTI #
MOL50011-8000.P
|
Heilind Electronics | CUT STRIP - 2.0 CRIMP REC TERM | Americas - 3937 in Stock |
|
$0.0672 / $0.0849 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24-30AWG MicroBlade™ Reel RoHS: Compliant | 0 |
|
$0.0514 / $0.0650 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 8000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 150000 |
|
$0.0203 / $0.1500 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, PUSH-ON TERMINAL | 5424 |
|
$0.0126 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50011-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50011-8000
Molex
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 24 AWG |