Part Details for 5003C SL001 by Alpha Wire
Overview of 5003C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5003C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7486
|
Newark | Unshielded Multiconductor Cable 3 Conductor 22Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5003C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,479.1600 | Buy Now |
DISTI #
5003CSL001-1000-ND
|
DigiKey | CABLE 3COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,332.3000 / $1,372.5100 | Buy Now |
DISTI #
602-5003C-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,332.3000 / $1,372.5000 | Order Now |
DISTI #
70479361
|
RS | Multiconductor, 3C, 22AWG, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5003C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,372.5100 | RFQ |
DISTI #
5003C-SL001
|
TME | Wire, Xtra Guard® 1, 3x22AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$1,344.5800 / $1,728.7400 | RFQ |
Part Details for 5003C SL001
5003C SL001 CAD Models
5003C SL001 Part Data Attributes
|
5003C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5003C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |