Part Details for 5003C-SL002 by Alpha Wire
Overview of 5003C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5003C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 3 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool RoHS: Compliant | 4 Factory Stock |
|
$1,389.1300 / $1,468.1400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 3 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool RoHS: Compliant | 4 Factory Stock |
|
$1,389.1300 / $1,468.1400 | Buy Now |