Part Details for 5003C-SL005 by Alpha Wire
Overview of 5003C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5003C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 3 Conductors 22AWG 4.72mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 10 Factory Stock |
|
$279.3500 / $300.3500 | Buy Now |
DISTI #
5003C-SL005
|
TME | Wire, Xtra Guard® 1, 3x22AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$247.5100 / $318.2200 | RFQ |
|
Master Electronics | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 3 Conductors 22AWG 4.72mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 10 Factory Stock |
|
$279.3500 / $300.3500 | Buy Now |