Part Details for 5004-7501-000 by Radiall
Overview of 5004-7501-000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5004-7501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5004-7501-000
|
Richardson RFPD | BETWEEN SERIES ADAPTER Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5004-7501-000
5004-7501-000 CAD Models
5004-7501-000 Part Data Attributes:
|
5004-7501-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
5004-7501-000
Radiall
RF Connector Adapter, N-SMB, Male-Male, Plug-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | N-SMB | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |