Part Details for 500HT8777D204G by Metuchen Capacitors Inc
Overview of 500HT8777D204G by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500HT8777D204G
500HT8777D204G CAD Models
500HT8777D204G Part Data Attributes
|
500HT8777D204G
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
500HT8777D204G
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.2uF, 8736
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 8736 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.6 mm | |
Length | 22.1 mm | |
Manufacturer Series | HT(50V,8777,D) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HT(50V,8777,D) | |
Size Code | 8736 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 19.8 mm | |
Width | 9.14 mm |