-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1287
|
Newark | Slide Switch, Spdt, 3A, 120Vac, 28Vdc, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:3A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |E-Switch 500ASSP1M2QE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$2.7900 / $3.0200 | Buy Now |
DISTI #
EG2481-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 120V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5599 In Stock |
|
$2.3582 / $4.3900 | Buy Now |
DISTI #
612-500ASSP1M2QE
|
Mouser Electronics | Slide Switches SPDT 3A ON-ON PC MT RoHS: Compliant | 1225 |
|
$2.5900 / $4.3600 | Buy Now |
DISTI #
72423934
|
RS | Slide Switch, SPDT, ON-ON, 3A, 120V AC/28V DC, TH, PC Pin, 500A Series | E-Switch 500ASSP1M2QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 252 |
|
$3.2700 / $4.3600 | Buy Now |
|
Future Electronics | 500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 189 Container: Bulk | 0Bulk |
|
$2.5400 | Buy Now |
|
Future Electronics | 500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 189 Container: Bulk | 0Bulk |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - 3A - 120VAC - 28VDC - Standard Actuator - 3.10mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
899 In Stock |
|
$2.2900 / $4.1600 | Buy Now |
DISTI #
500ASSP1M2QE
|
TME | Switch: slide, Pos: 2, SPDT, 1A/250VAC, 3A/28VDC, ON-ON, THT, 10mΩ Min Qty: 1 | 314 |
|
$3.6800 / $4.9400 | Buy Now |
DISTI #
4050985
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT, 3A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 243 |
|
$2.5554 / $4.5747 | Buy Now |
DISTI #
4050985
|
Farnell | SLIDE SWITCH, SPDT, 3A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 243 |
|
$3.2969 / $4.3499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy