Part Details for 500C602T500DG2HS by Cornell Dubilier Electronics Inc
Overview of 500C602T500DG2HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C602T500DG2HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2187
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C602T500DG2HS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.2100 / $230.1200 | Buy Now |
DISTI #
500C602T500DG2HS-ND
|
DigiKey | CAP ALUM 6000UF 500V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.0890 | Buy Now |
DISTI #
598-500C602T500DG2HS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$204.4600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 6000uF -10% +50% - 500V - 95°C - 8.625" x 3" Dia. - Stud Mount RoHS: Compliant | 0 |
|
$200.5100 / $549.2000 | Buy Now |
DISTI #
500C602T500DG2X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$168.9800 / $212.9300 | Buy Now |