Part Details for 500D687M050GH2 by Vishay Intertechnologies
Overview of 500D687M050GH2 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D687M050GH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8521
|
Newark | 680Uf 50V 16X38 85 Axi |Vishay 500D687M050GH2 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.0200 | Buy Now |
DISTI #
500D687M050GH2
|
Avnet Americas | Cap Aluminum 680uF 50V 20% (16 X 38mm) Axial 2000 hr 85°C - Bulk (Alt: 500D687M050GH2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8033 / $6.1020 | Buy Now |
DISTI #
75-500D687M050GH2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 680UF 50volts 20% RoHS: Not Compliant | 0 |
|
$5.3200 / $8.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.7500 | Buy Now |
DISTI #
500D687M050GH2
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 680UF 50volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 260 Package Multiple: 260 Container: Bulk | Americas - 0 |
|
$4.6700 / $4.9600 | Buy Now |
DISTI #
500D687M050GH2
|
Avnet Americas | Cap Aluminum 680uF 50V 20% (16 X 38mm) Axial 2000 hr 85°C - Bulk (Alt: 500D687M050GH2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8033 / $6.1020 | Buy Now |
DISTI #
500D687M050GH2
|
Avnet Americas | Cap Aluminum 680uF 50V 20% (16 X 38mm) Axial 2000 hr 85°C - Bulk (Alt: 500D687M050GH2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8033 / $6.1020 | Buy Now |
|
Perfect Parts Corporation | 262 |
|
RFQ |
Part Details for 500D687M050GH2
500D687M050GH2 CAD Models
500D687M050GH2 Part Data Attributes
|
500D687M050GH2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D687M050GH2
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.35 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |