Part Details for 500DAAF155M520ACFR by Skyworks Solutions Inc
Overview of 500DAAF155M520ACFR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 500DAAF155M520ACFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-500DF155M520ACFR
|
Mouser Electronics | Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
Part Details for 500DAAF155M520ACFR
500DAAF155M520ACFR CAD Models
500DAAF155M520ACFR Part Data Attributes:
|
500DAAF155M520ACFR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500DAAF155M520ACFR
Skyworks Solutions Inc
Oscillator, 0.9MHz Min, 200MHz Max, 155.52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 36 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for 500DAAF155M520ACFR
This table gives cross-reference parts and alternative options found for 500DAAF155M520ACFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500DAAF155M520ACFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500DAAF155M520ACF | Oscillator, 0.9MHz Min, 200MHz Max, 155.52MHz Nom, | Skyworks Solutions Inc | 500DAAF155M520ACFR vs 500DAAF155M520ACF |