Part Details for 500DSBA114M285ACH by Skyworks Solutions Inc
Overview of 500DSBA114M285ACH by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 500DSBA114M285ACH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-500DSBA114285ACH
|
Mouser Electronics | Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$3.5100 / $6.2000 | Order Now |
Part Details for 500DSBA114M285ACH
500DSBA114M285ACH CAD Models
500DSBA114M285ACH Part Data Attributes:
|
500DSBA114M285ACH
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500DSBA114M285ACH
Skyworks Solutions Inc
Oscillator, 0.9MHz Min, 200MHz Max, 114.285MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16.5 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |
Alternate Parts for 500DSBA114M285ACH
This table gives cross-reference parts and alternative options found for 500DSBA114M285ACH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500DSBA114M285ACH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500DSBA114M285ACHR | Oscillator, 0.9MHz Min, 200MHz Max, 114.285MHz Nom, | Skyworks Solutions Inc | 500DSBA114M285ACH vs 500DSBA114M285ACHR |