-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6434
|
Newark | Connector |Glenair 500E010M69B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.7600 / $1,611.0800 | Buy Now |
DISTI #
3937-500E010M69B10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,073.1900 | Buy Now |
DISTI #
500E010M69B10
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell for Circular Connectors Size 69 45-Degree Entry Electroless Nickel - Bulk (Alt: 500E010M69B10) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$378.8582 / $1,790.0850 | Buy Now |
DISTI #
631-500E010M69B10
|
Mouser Electronics | D-Sub Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$1,317.5600 / $1,591.3900 | Order Now |
DISTI #
500E010M69B10
|
Avnet Americas | EMI/RFI Micro-D Banding Backshell for Circular Connectors Size 69 45-Degree Entry Electroless Nickel - Bulk (Alt: 500E010M69B10) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$378.8582 / $1,790.0850 | Buy Now |
DISTI #
GLE500E010M69B10
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 0 |
|
$849.7117 / $1,516.3074 | Buy Now |
DISTI #
500E010M69B10
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$330.6810 / $1,796.4360 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500E010M69B10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500E010M69B10
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 69 |