Part Details for 500R11N471JP4 by Johanson Dielectrics Inc
Overview of 500R11N471JP4 by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R11N471JP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | JOHANSON 500R11N471JP4 | 5000 in Stock |
|
RFQ |
Part Details for 500R11N471JP4
500R11N471JP4 CAD Models
500R11N471JP4 Part Data Attributes
|
500R11N471JP4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R11N471JP4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00047uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.27 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Width | 1.02 mm |
Alternate Parts for 500R11N471JP4
This table gives cross-reference parts and alternative options found for 500R11N471JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R11N471JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R11N471JP6 | CAP,CERAMIC,470PF,50VDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,NP0 TC CODE,-56,22% TC,-30,30PPM TC,0504 CASE | Johanson Dielectrics Inc | 500R11N471JP4 vs 500R11N471JP6 |