Part Details for 500R11W331KP4 by Johanson Dielectrics Inc
Overview of 500R11W331KP4 by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R11W331KP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | JOHANSON 500R11W331KP4 | 98 in Stock |
|
RFQ |
Part Details for 500R11W331KP4
500R11W331KP4 CAD Models
500R11W331KP4 Part Data Attributes
|
500R11W331KP4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R11W331KP4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.00033uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.27 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Width | 1.02 mm |
Alternate Parts for 500R11W331KP4
This table gives cross-reference parts and alternative options found for 500R11W331KP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R11W331KP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0504X7R500-331KPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0504, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KPP |
C0504X7R500-331KND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0504, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KND |
C0504X7R500-331KPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0504, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KPR |
C0504X7R500-331KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KPU |
C0504X7R500-331KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KGE |
C0504X7R500-331KGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0504, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KGD |
C0504X7R500-331KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KPE |
C0504X7R500-331KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KGU |
C0504X7R500-331KGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0504, | VENKEL LTD | 500R11W331KP4 vs C0504X7R500-331KGR |