Part Details for 500S010E15B10 by Glenair Inc
Overview of 500S010E15B10 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500S010E15B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6469
|
Newark | Connector |Glenair 500S010E15B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$372.7700 / $1,494.7800 | Buy Now |
DISTI #
3937-500S010E15B10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,923.5800 | Buy Now |
DISTI #
500S010E15B10
|
Avnet Americas | MICROMINIATURE D-SUB - Bulk (Alt: 500S010E15B10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$351.4954 / $1,660.8600 | Buy Now |
DISTI #
631-500S010E15B10
|
Mouser Electronics | D-Sub Backshells 26+ start 5 weeks | 0 |
|
$846.8800 | Order Now |
DISTI #
71095895
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 15 Shell Size Chem Film Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$545.3375 | Buy Now |
DISTI #
77948940
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 15 Shell Size Chem Film Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$559.3205 / $1,419.5385 | Buy Now |
DISTI #
GLE500S010E15B10
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$788.3752 / $1,406.8461 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 40 |
|
$977.0500 / $1,703.4500 | Buy Now |