Part Details for 500T012E15B by Glenair Inc
Overview of 500T012E15B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 500T012E15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6893
|
Newark | Connector |Glenair 500T012E15B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$259.3500 / $1,040.0000 | Buy Now |
DISTI #
3937-500T012E15B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,338.4200 | Buy Now |
DISTI #
500T012E15B
|
Avnet Americas | ADAPTER MICRO-D - Bulk (Alt: 500T012E15B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$244.5634 / $1,155.5550 | Buy Now |
DISTI #
654-500T012E15B
|
Mouser Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP FILL HD JKSCRW RoHS: Not Compliant | 0 |
|
$589.2200 | Order Now |
DISTI #
71097992
|
Verical | Micro-D Strain Relief Backshell 180° 15 Shell Size Alodine Aluminum RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$197.0385 / $817.7179 | Buy Now |
DISTI #
77947235
|
Verical | Micro-D Strain Relief Backshell 180° 15 Shell Size Alodine Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$817.7179 / $987.6538 | Buy Now |
DISTI #
GLE500T012E15B
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$548.5159 / $978.8231 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 10 |
|
$679.7800 / $1,185.1800 | Buy Now |
Part Details for 500T012E15B
500T012E15B CAD Models
500T012E15B Part Data Attributes
|
500T012E15B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T012E15B
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |