Part Details for 501030-1 by TE Connectivity
Overview of 501030-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Kit Connector - FSMA-II - 125UM. |
7 In Stock |
|
$27.5600 / $121.7500 | Buy Now |
DISTI #
51549954
|
Verical | 501030-1 Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 6 |
|
$32.8486 / $150.1233 | Buy Now |
|
Master Electronics | Kit Connector - FSMA-II - 125UM. |
7 In Stock |
|
$27.5600 / $121.7500 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for 501030-1
501030-1 CAD Models
501030-1 Part Data Attributes
|
501030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
501030-1
TE Connectivity
CONNECTOR, 125um, SINGLE MODE, SIMPLEX SMA CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 1.5 dB | |
MIL Conformance | NO | |
Mode | SINGLE |