Part Details for 5011-3Y by Staco Energy Products Co
Overview of 5011-3Y by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5011-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5365
|
Newark | Variable Transformer, 3 Phase Wye Input, 50Ao, 0-280Vo, 24.2Kva, Open, Panel Mt Or Floor Mt Rohs Compliant: Yes |Staco Energy Products 5011-3Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,011.9000 / $8,109.0000 | Buy Now |
DISTI #
5011-3Y-ND
|
DigiKey | VAR XFMR 280VAC 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,950.0200 | Buy Now |
DISTI #
5874-5011-3Y
|
Mouser Electronics | Industrial Control Transformers 3-Phase, WYE, 50A 0-240Vin, 0-280Vout RoHS: Compliant | 0 |
|
$7,950.0000 | Order Now |
DISTI #
70213121
|
RS | Variable Transformer Config Open Frame,3 WYE, Freq 60Hz, Pri 240VAC, Sec 0-280VAC | Staco Energy Products Co. 5011-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,950.0200 | RFQ |
|
Onlinecomponents.com | Variable Transformer, 3 Phase WYE input, 50Ao, 0-280Vo, 24.2kVA, Open, Panel Mt or Floor Mt RoHS: Compliant | 0 |
|
$7,227.2700 | Buy Now |