Part Details for 5011 by API Technologies Corp
Overview of 5011 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5011
5011 CAD Models
5011 Part Data Attributes
|
5011
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
5011
API Technologies Corp
RF Connector Adapter, 3.5MM-1.85MM, Male-Female, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 3.5MM-1.85MM | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |