Part Details for 5011 by Staco Energy Products Co
Overview of 5011 by Staco Energy Products Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5011-ND
|
DigiKey | VAR XFMR 140VAC 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,460.0000 | Buy Now |
DISTI #
5874-5011
|
Mouser Electronics | Industrial Control Transformers Single, 50A, Open 0-120Vin/140Vout RoHS: Compliant | 0 |
|
$2,460.0000 | Order Now |
DISTI #
70213138
|
RS | Variable Transformer, 0-140V, 50A, Out7kVA, 120 Vi, 50/60Hz, CW/CCW, 5000 Series | Staco Energy Products Co. 5011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,460.0100 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 50Ao, 0-140Vo, 7kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$1,961.7700 / $2,335.4400 | Buy Now |
Part Details for 5011
5011 CAD Models
5011 Part Data Attributes
|
5011
Staco Energy Products Co
Buy Now
Datasheet
|
Compare Parts:
5011
Staco Energy Products Co
Variac, 50A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STACO ENERGY PRODUCTS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Input Voltage-Max | 120 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 50 A | |
Surface Mount | NO | |
Transformer Type | VARIAC |