Part Details for 501189-3010 (ALTERNATE: 501189-3010) by Molex
Overview of 501189-3010 (ALTERNATE: 501189-3010) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501189-3010 (ALTERNATE: 501189-3010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372757
|
RS | PICO-CLASP Series 1mm Pitch 30 Way 2 Row Female Straight PCB Housing 501189 | Molex Incorporated 501189-3010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$0.4490 / $0.6700 | Buy Now |