-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9870
|
Newark | 1.0 Wtb 2-Row Rec Hsg 30Ckt Rohs Compliant: Yes |Molex 501189-3010 (Alternate Part Number: 822348789764 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 | Buy Now |
DISTI #
85R5791
|
Newark | Connector, Rcpt, 30Pos, 2Row, 1Mm, Product Range:Pico-Clasp 501189, Gender:Receptacle, No. Of Positions:30Positions, Pitch Spacing:1Mm, For Use With:501193 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:30Contacts Rohs Compliant: Yes |Molex 501189-3010 (Alternate Part Number: 822348789764 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.7100 | Buy Now |
DISTI #
5011893010
|
Avnet Americas | Conn Housing RCP 30 POS 1mm Crimp ST Bag - Bulk (Alt: 5011893010) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2364 | Buy Now |
DISTI #
538-501189-3010
|
Mouser Electronics | Headers & Wire Housings 30CKT WTB FM HOUSING DUAL ROW RoHS: Compliant | 3840 |
|
$0.2610 / $0.6400 | Buy Now |
DISTI #
MOL501189-3010
|
Heilind Electronics | 1.0 WTB 2-ROW REC HSG 30CKT | Americas - 13603 in Stock |
|
$0.2978 / $0.3764 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag RoHS: Compliant |
16155 In Stock |
|
$0.2423 / $0.2780 | Buy Now |
DISTI #
501189-3010
|
TTI | Headers & Wire Housings 30CKT WTB FM HOUSING DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 11604 In Stock |
|
$0.2540 / $0.3820 | Buy Now |
DISTI #
5011893010
|
Avnet Americas | Conn Housing RCP 30 POS 1mm Crimp ST Bag - Bulk (Alt: 5011893010) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2364 | Buy Now |
DISTI #
MOL501189-3010
|
Interstate Connecting Components | 1.0 WTB 2-ROW REC HSG 30CKT | 2721 |
|
$0.2978 / $0.3764 | Buy Now |
DISTI #
Molex 501189-3010
|
PEI Genesis | Board Connector, Contact | 31615 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501189-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
501189-3010
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.276 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.657 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.016 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.104 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 501189-3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501189-3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3419-6600 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 501189-3010 vs 3419-6600 |
3419-6600 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 501189-3010 vs 3419-6600 |
87568-3043 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle | Molex | 501189-3010 vs 87568-3043 |
87568-3093 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | 501189-3010 vs 87568-3093 |
66432-130LF | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 501189-3010 vs 66432-130LF |
3419-7630 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 501189-3010 vs 3419-7630 |
89130-0001HA | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 501189-3010 vs 89130-0001HA |
87568-3063 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Molex | 501189-3010 vs 87568-3063 |
746288-7 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 501189-3010 vs 746288-7 |
89130-0001HA | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 501189-3010 vs 89130-0001HA |