-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1006
|
Newark | Wire-To-Board Connector, Header, 50Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:Pico-Clasp 501190 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 501190-5027 (Alternate Part Number: 822350003612 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $1.8900 | Buy Now |
DISTI #
92M4800
|
Newark | 1.0 Wtb Wafer Assy 50Ckt Embstp Pkg/Molex |Molex 501190-5027 (Alternate Part Number: 822350003612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.1100 | Buy Now |
DISTI #
538-501190-5027
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB Wafer Assy 5 ssy 50Ckt EmbsTp Pkg RoHS: Compliant | 3629 |
|
$1.7500 / $3.3700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 50 POS 1mm Solder ST SMD Pico-Clasp™ T/R RoHS: Compliant | 0 |
|
$2.0600 / $3.6800 | Buy Now |
DISTI #
MX-501190-5027
|
TME | Socket, wire-board, male, Pico-Clasp, 1mm, PIN: 50, SMT, 50V, 1A Min Qty: 1100 | 0 |
|
$2.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501190-5027
Molex
Buy Now
Datasheet
|
Compare Parts:
501190-5027
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.263 inch | |
Body Depth | 0.213 inch | |
Body Length | 1.074 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |