-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2598
|
Newark | Contact, Socket, 28Awg, Crimp, Product Range:Pico-Clasp 501193 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Molex 501193-3000 (Alternate Part Number: 884982400993 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Reel RoHS: Compliant | 0 |
|
$0.0310 / $0.0513 | Buy Now |
|
Quest Components | 1.00MM PITCH WIRE-TO-BOARD CRIMP TERMINAL, 28-32 AWG, LEAD-FREE, GOLD PLATING (Also Known As: 5011933000) | 30520 |
|
$0.1050 / $0.3000 | Buy Now |
|
Quest Components | 1.00MM PITCH WIRE-TO-BOARD CRIMP TERMINAL, 28-32 AWG, LEAD-FREE, GOLD PLATING | 30520 |
|
$0.1050 / $0.3000 | Buy Now |
|
Quest Components | 1.00MM PITCH WIRE-TO-BOARD CRIMP TERMINAL, 28-32 AWG, LEAD-FREE, GOLD PLATING | 110239 |
|
$0.4350 / $1.4500 | Buy Now |
|
Quest Components | 1.00MM PITCH WIRE-TO-BOARD CRIMP TERMINAL, 28-32 AWG, LEAD-FREE, GOLD PLATING (Also Known As: 5011933000) | 110239 |
|
$0.4350 / $1.4500 | Buy Now |
DISTI #
SMC-501193-3000
|
Sensible Micro Corporation | Conn, Molex RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 400 |
|
RFQ | |
DISTI #
C1S516502315934
|
Chip1Stop | Connector Contact RoHS: Compliant Container: Cut Tape | 2 |
|
$0.0236 | Buy Now |
DISTI #
2502012
|
element14 Asia-Pacific | CONTACT, SOCKET, 28AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1332 / $0.1442 | Buy Now |
DISTI #
2502029
|
Farnell | RoHS: Compliant Min Qty: 25000 Container: Reel | 0 |
|
$0.0375 / $0.0548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501193-3000
Molex
Buy Now
|
Compare Parts:
501193-3000
Molex
|
Samacsys Manufacturer | Molex |