-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2138
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Picoblade 50125 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 51047 Series Housing Connectors Rohs Compliant: Yes |Molex 50125-8100 (Alternate Part Number: 800754369275 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2101 |
|
$0.1140 / $0.1250 | Buy Now |
DISTI #
49Y4705
|
Newark | Contact, Picobladet, 50125 Series, Pin, 28 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50125-8100 (Alternate Part Number: 800754369275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.2860 | Buy Now |
DISTI #
538-50125-8100
|
Mouser Electronics | Headers & Wire Housings PIN 26-28AWG BULK RoHS: Compliant | 57453 |
|
$0.1090 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag RoHS: Compliant |
676 Partner Stock |
|
$0.0891 / $0.1082 | Buy Now |
|
Bristol Electronics | 362 |
|
RFQ | ||
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 71855 |
|
$0.1215 / $0.8100 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 2000 |
|
$0.1940 / $0.9700 | Buy Now |
DISTI #
50125-8100
|
TTI | Headers & Wire Housings PIN 26-28AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$0.0900 / $0.0970 | Buy Now |
DISTI #
MOL50125-8100
|
Interstate Connecting Components | 1.25MM WTW MALE TERMINAL 50125 | 2976 |
|
$0.0924 / $0.1168 | Buy Now |
DISTI #
Molex 50125-8100
|
PEI Genesis | Connector Accessory | 30407 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50125-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
50125-8100
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51047 CRIMP HOUSING | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG |