Part Details for 50130-130J by Amphenol FCi
Overview of 50130-130J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 50130-130J
50130-130J CAD Models
50130-130J Part Data Attributes:
|
50130-130J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50130-130J
Amphenol FCi
Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50130-130J
This table gives cross-reference parts and alternative options found for 50130-130J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50130-130J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-H120-4GP7-S-RF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 50130-130J vs MP2-H120-4GP7-S-RF |
50130-A30J | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50130-130J vs 50130-A30J |
MP2-H120-47P1-S-RF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 50130-130J vs MP2-H120-47P1-S-RF |
51966-30012000AALF | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50130-130J vs 51966-30012000AALF |
MP2-H120-4CP5-S-FJ | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 50130-130J vs MP2-H120-4CP5-S-FJ |
51939-029GLF | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50130-130J vs 51939-029GLF |
50011-5120GLF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50130-130J vs 50011-5120GLF |
50726-1030H | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50130-130J vs 50726-1030H |
3372-L202RB | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 50130-130J vs 3372-L202RB |
51058-A030A | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50130-130J vs 51058-A030A |