-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1019
|
Newark | Connector, Rcpt, 8Pos, 1Row, 1Mm, Product Range:Pico-Clasp 501330, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:1Mm, For Use With:501334, 501193 Crimp Terminals, Connector Type:Crimp Wire-To-Board Connector Housing Rohs Compliant: Yes |Molex 501330-0800 (Alternate Part Number: 822348529575 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.0510 | Buy Now |
DISTI #
5013300800
|
Avnet Americas | Conn Housing RCP 8 POS 1mm Crimp ST Bag - Bulk (Alt: 5013300800) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
56R1019
|
Avnet Americas | Conn Housing RCP 8 POS 1mm Crimp ST Bag - Bulk (Alt: 56R1019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$0.1760 | Buy Now |
DISTI #
538-501330-0800
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB 8Ckt Female Housing Vert RoHS: Compliant | 36532 |
|
$0.1120 / $0.3100 | Buy Now |
DISTI #
MOL501330-0800
|
Heilind Electronics | 1.0 W/B 1-ROW REC HSG 8CKT | Americas - 28574 in Stock |
|
$0.1275 / $0.1611 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag RoHS: Compliant |
86410 In Stock |
|
$0.1110 / $0.1331 | Buy Now |
DISTI #
501330-0800
|
TTI | Headers & Wire Housings 1.0 WtB 8Ckt Female Housing Vert RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 1 Container: Bulk |
Americas - 18628 In Stock |
|
$0.1110 / $0.1620 | Buy Now |
DISTI #
5013300800
|
Avnet Americas | Conn Housing RCP 8 POS 1mm Crimp ST Bag - Bulk (Alt: 5013300800) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
56R1019
|
Avnet Americas | Conn Housing RCP 8 POS 1mm Crimp ST Bag - Bulk (Alt: 56R1019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$0.1760 | Buy Now |
DISTI #
MOL501330-0800
|
Interstate Connecting Components | 1.0 W/B 1-ROW REC HSG 8CKT | 5715 |
|
$0.1275 / $0.1611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501330-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
501330-0800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.187 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |