-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5013300900-ND
|
DigiKey | CONN RCPT HSG 9POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44681 In Stock |
|
$0.1907 / $0.4400 | Buy Now |
DISTI #
5013300900
|
Avnet Americas | Conn Housing RCP 9 POS 1mm Crimp ST Bag - Bulk (Alt: 5013300900) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1707 | Buy Now |
DISTI #
501330-0900
|
TTI | Headers & Wire Housings 1.0 WtB 9Ckt Female Housing Vert RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk |
Americas - 14446 In Stock |
|
$0.1530 / $0.1900 | Buy Now |
DISTI #
5013300900
|
Avnet Americas | Conn Housing RCP 9 POS 1mm Crimp ST Bag - Bulk (Alt: 5013300900) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1707 | Buy Now |
DISTI #
MX-501330-0900
|
TME | Plug, wire-board, female, Pico-Clasp, 1mm, PIN: 9, w/o contacts Min Qty: 1 | 307 |
|
$0.2300 / $0.9830 | Buy Now |
DISTI #
5013300900
|
Avnet Americas | Conn Housing RCP 9 POS 1mm Crimp ST Bag - Bulk (Alt: 5013300900) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1707 | Buy Now |
DISTI #
MOL501330-0900
|
Interstate Connecting Components | 1.0 W/B 1-ROW REC HSG 9CKT | 2049 |
|
$0.1410 / $0.1431 | Buy Now |
DISTI #
5013300900
|
Avnet Abacus | Conn Housing RCP 9 POS 1mm Crimp ST Bag (Alt: 5013300900) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5013300900
|
Avnet Abacus | Conn Housing RCP 9 POS 1mm Crimp ST Bag (Alt: 5013300900) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5013300900
|
Avnet Asia | Conn Housing RCP 9 POS 1mm Crimp ST Bag (Alt: 5013300900) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5013300900
Molex
Buy Now
|
Compare Parts:
5013300900
Molex
|
Samacsys Manufacturer | Molex |