-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5013310707CT-ND
|
DigiKey | CONN HEADER SMD 7POS 1MM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16075 In Stock |
|
$0.3424 / $0.7600 | Buy Now |
DISTI #
5013310707
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5013310707) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 19 Weeks, 0 Days Container: Reel | 6600 |
|
$0.3629 | Buy Now |
DISTI #
83718448
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2428 | Americas - 12100 |
|
$0.4628 | Buy Now |
DISTI #
82027262
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2424 | Americas - 6560 |
|
$0.5356 | Buy Now |
DISTI #
501331-0707
|
TTI | Headers & Wire Housings 1.0 WtB 7Ckt StrWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 28600 In Stock |
|
$0.3390 / $0.4170 | Buy Now |
DISTI #
5013310707
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5013310707) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5013310707
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5013310707) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5013310707
|
Avnet Asia | Conn Shrouded Header HDR 7 POS 1mm Solder ST SMD Embossed T/R (Alt: 5013310707) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S516500472448
|
Chip1Stop | Conn Shrouded Header HDR 7 POS 1mm Solder ST SMD Pico-Clasp? T/R RoHS: Compliant | 12100 |
|
$0.5090 / $0.5290 | Buy Now |
DISTI #
C1S516500855720
|
Chip1Stop | Conn Shrouded Header HDR 7 POS 1mm Solder ST SMD Embossed T/R RoHS: Compliant | 6560 |
|
$0.5500 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy