Part Details for 501568-1127 by Molex
Overview of 501568-1127 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501568-1127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7668
|
Newark | 1.0W/B1-Rowr/Awaferassy11Cktembstppkg/Molex |Molex 501568-1127 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Pico Clasp PCB Header Single Row Right Angle Surface Mount Tin Plated with Inner Positive Lock 11 Circuits Red |
36400 Partner Stock |
|
$0.2193 / $0.2570 | Buy Now |
DISTI #
Molex 501568-1127
|
PEI Genesis | Board Connector, Contact | 36400 |
|
Buy Now | |
|
Master Electronics | 1.00mm Pitch Pico Clasp PCB Header Single Row Right Angle Surface Mount Tin Plated with Inner Positive Lock 11 Circuits Red |
36400 Partner Stock |
|
$0.2193 / $0.2570 | Buy Now |
DISTI #
10190922
|
TestEquity LLC | Molex 501568-1127 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Inner Positive Lock, 11 Circuits, Red | 36400 |
|
$0.3100 | Buy Now |
Part Details for 501568-1127
501568-1127 CAD Models
501568-1127 Part Data Attributes
|
501568-1127
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1127
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501568-1127
This table gives cross-reference parts and alternative options found for 501568-1127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501568-1127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 501568-1127 vs 502584-1174 |
SSM-111-S-SV-BE-P | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1127 vs SSM-111-S-SV-BE-P |
0014601110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 501568-1127 vs 0014601110 |
SSM-111-S-SH-002 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1127 vs SSM-111-S-SH-002 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 501568-1127 vs 1759590000 |
5025841171 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 501568-1127 vs 5025841171 |
0511111110 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 501568-1127 vs 0511111110 |
1691200000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 501568-1127 vs 1691200000 |
SSM-111-LM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1127 vs SSM-111-LM-SH |
89885-311 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 501568-1127 vs 89885-311 |