Part Details for 501568-1537 by Molex
Overview of 501568-1537 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501568-1537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7681
|
Newark | 1.0W/B1-Rowr/Awaferassy15Cktembstppkg/Molex |Molex 501568-1537 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0000 | Buy Now |
|
Onlinecomponents.com | 1.0W/B1-Row R/A Wafer Assy 15 CKT |
1300 Partner Stock |
|
$0.3415 / $0.5624 | Buy Now |
DISTI #
Molex 501568-1537
|
PEI Genesis | Board Connector, Contact | 1300 |
|
Buy Now | |
|
Master Electronics | 1.0W/B1-Row R/A Wafer Assy 15 CKT |
1300 Partner Stock |
|
$0.3415 / $0.5624 | Buy Now |
Part Details for 501568-1537
501568-1537 CAD Models
501568-1537 Part Data Attributes
|
501568-1537
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1537
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501568-1537
This table gives cross-reference parts and alternative options found for 501568-1537. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501568-1537, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70066-0189 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | 501568-1537 vs 70066-0189 |
15HR-4K-P-N | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 501568-1537 vs 15HR-4K-P-N |
1-215299-5 | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 501568-1537 vs 1-215299-5 |
SSM-115-S-SV-LC | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 501568-1537 vs SSM-115-S-SV-LC |
0014562155 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 501568-1537 vs 0014562155 |
0014562153 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 501568-1537 vs 0014562153 |
0014600158 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 501568-1537 vs 0014600158 |
15R-1.25FJ | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 501568-1537 vs 15R-1.25FJ |
70430-0504 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | 501568-1537 vs 70430-0504 |
SSM-115-T-SV-P | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1537 vs SSM-115-T-SV-P |