-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13350-ND
|
DigiKey | CONN PLUG JACKET 0.5MM 30CKT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1629 / $0.3800 | Buy Now |
DISTI #
5017833009
|
Avnet Americas | Connector Accessories Jacket Cover Polyester Bag Black - Bulk (Alt: 5017833009) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1794 | Buy Now |
DISTI #
01AH8491
|
Avnet Americas | Connector Accessories Jacket Cover Polyester Bag Black - Bulk (Alt: 01AH8491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1657 Partner Stock |
|
$0.2290 / $0.3820 | Buy Now |
DISTI #
501783-3009
|
TTI | FFC & FPC Connectors 0.5 FFC Board Conn Plug Jacket 30Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1330 | Buy Now |
DISTI #
5017833009
|
Avnet Americas | Connector Accessories Jacket Cover Polyester Bag Black - Bulk (Alt: 5017833009) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1794 | Buy Now |
DISTI #
01AH8491
|
Avnet Americas | Connector Accessories Jacket Cover Polyester Bag Black - Bulk (Alt: 01AH8491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1657 Partner Stock |
|
$0.2290 / $0.3820 | Buy Now |
DISTI #
MX-501783-3009
|
TME | 0.5 FFC To Board Conn Plug Jacket 30Ckt Min Qty: 10 | 0 |
|
$0.1430 / $0.3330 | RFQ |
DISTI #
5017833009
|
Avnet Americas | Connector Accessories Jacket Cover Polyester Bag Black - Bulk (Alt: 5017833009) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1794 | Buy Now |
DISTI #
01AH8491
|
Avnet Americas | Connector Accessories Jacket Cover Polyester Bag Black - Bulk (Alt: 01AH8491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1657 Partner Stock |
|
$0.2290 / $0.3820 | Buy Now |
DISTI #
5017833009
|
Avnet Asia | Connector Accessories Jacket Cover Polyester Bag Black (Alt: 5017833009) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 5 Weeks, 0 Days | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5017833009
Molex
Buy Now
Datasheet
|
Compare Parts:
5017833009
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |