-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1463
|
Newark | Hex Head Binding Post, 30A, Black, Product Range:5018 Series, Current Rating:30A, Voltage Rating:1.5Kv, Contact Plating:Gold Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Black, Contact Material:Brass Rohs Compliant: Yes |Pomona 5018-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$20.9900 | Buy Now |
DISTI #
501-1651-ND
|
DigiKey | CONN BIND POST HEX BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
526 In Stock |
|
$17.8376 / $17.8900 | Buy Now |
DISTI #
565-5018-0
|
Mouser Electronics | Test Plugs & Test Jacks HEX HEAD BIND POST (BLACK) RoHS: Compliant | 308 |
|
$17.8400 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post 1 POS ST Panel Mount 1 Port |
11 In Stock |
|
$17.8400 / $20.9900 | Buy Now |
|
Quest Components | POST BINDING HEX HEAD BLACK | 1 |
|
$14.0625 | Buy Now |
DISTI #
POM-5018-0
|
TME | Socket, 4mm banana, 30A, 1.5kV, black, gold-plated, on panel, brass Min Qty: 1 | 0 |
|
$20.3900 / $21.7500 | RFQ |
|
Powell Electronics | Test Plugs & Test Jacks BINDING POST HEX H BU-00282-0 Min Qty: 1 | 4 |
|
$19.9900 | Buy Now |
|
Master Electronics | Conn Binding Post 1 POS ST Panel Mount 1 Port |
11 In Stock |
|
$17.8400 / $20.9900 | Buy Now |
DISTI #
35341.1
|
TestEquity LLC | Pomona 5018-0 Binding Post, Hex-Head, 30 A, 1500 V, Brass, Black, 5018 Series | 5 |
|
$20.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5018-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5018-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.40 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYAMIDE | |
Connector Type | INTERCONNECTION DEVICE |