Part Details for 5018 by Adafruit Industries
Overview of 5018 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6581
|
Newark | Premium Female/Male Extension Jumper Wires - 10 X 12 (300Mm) |Adafruit 5018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
1528-5018-ND
|
DigiKey | PREM FM/M EXT 10 HEADERS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
149 In Stock |
|
$1.9500 | Buy Now |
DISTI #
485-5018
|
Mouser Electronics | Jumper Wires Premium Female/Male Extension Jumper Wires - 10 x 12 (300mm) RoHS: Compliant | 13 |
|
$1.9500 | Buy Now |