-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1347
|
Newark | Wtb Conn, Header, 34Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Igrid 501876 Series Rohs Compliant: Yes |Molex 501876-3440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$1.2600 | Buy Now |
DISTI #
44AJ7708
|
Newark | 2.0 W/B Dual R/A Plg Hsg Assy 34Ckt |Molex 501876-3440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.8400 | Buy Now |
DISTI #
5018763440
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018763440) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.4552 / $1.9389 | Buy Now |
DISTI #
538-501876-3440
|
Mouser Electronics | Headers & Wire Housings IGRID 34P RA HDR DUAL ROW RoHS: Compliant | 905 |
|
$1.3900 / $2.9500 | Buy Now |
DISTI #
MOL501876-3440
|
Heilind Electronics | 2.0 W/B DUAL R/A PLG HSG ASSY 34CKT | Americas - 168 in Stock |
|
$1.5876 / $1.7464 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole iGrid™ Tray RoHS: Compliant |
15558 Partner Stock |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
5018763440
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018763440) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.4552 / $1.9389 | Buy Now |
DISTI #
5018763440
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018763440) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.4552 / $1.9389 | Buy Now |
DISTI #
MOL501876-3440
|
Interstate Connecting Components | 2.0 W/B DUAL R/A PLG HSG ASSY 34CKT | 56 |
|
$1.5876 / $1.7464 | Buy Now |
DISTI #
3049187
|
element14 Asia-Pacific | WTB CONN, HEADER, 34POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1.7210 / $3.0743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501876-3440
Molex
Buy Now
Datasheet
|
Compare Parts:
501876-3440
Molex
Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.326 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.9812 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.9812 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |