Part Details for 5018D3311-0 by TE Connectivity
Overview of 5018D3311-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5018D3311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2228
|
Newark | 5018D3311-0 |Raychem Te Connectivity 5018D3311-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7300 | Buy Now |
DISTI #
2266-5018D3311-0TR-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 30 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1760 In Stock |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
5018D3311-0-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9577 | Buy Now |
|
Onlinecomponents.com | 5018D3311-0 RoHS: Compliant |
1760 Partner Stock |
|
$1.9600 / $3.3300 | Buy Now |
DISTI #
TE Connectivity 5018D3311-0
|
PEI Genesis | Wire And Cable | 1890 |
|
Buy Now | |
DISTI #
000000000001119872
|
Sager | Fiber Optic Cable Assemblies 5018D3311-0 | 0 |
|
Buy Now | |
|
Master Electronics | 5018D3311-0 RoHS: Compliant |
1760 Partner Stock |
|
$1.9600 / $3.3300 | Buy Now |
Part Details for 5018D3311-0
5018D3311-0 CAD Models
5018D3311-0 Part Data Attributes
|
5018D3311-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5018D3311-0
TE Connectivity
Wire And Cable, 2 Conductor(s), 18AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |