Part Details for 5019510750 by Molex
Overview of 5019510750 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019510750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5019510750CT-ND
|
DigiKey | CONN FFC FPC VERT 7POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7353 / $1.5300 | Buy Now |
DISTI #
5019510750
|
Avnet Americas | Connector FFC/FPC Socket 07 Position 0.5mm Solder Straight Surface Mount Embossed T/R - Tape and Reel (Alt: 5019510750) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8879 | Buy Now |
DISTI #
MOL501951-0750
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL501951-0750 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 5019510750
5019510750 CAD Models
5019510750 Part Data Attributes
|
5019510750
Molex
Buy Now
Datasheet
|
Compare Parts:
5019510750
Molex
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |