Part Details for 5019510850 by Molex
Overview of 5019510850 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019510850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5019510850-ND
|
DigiKey | Easy-On FFC/FPC Connector, 0.50m Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
17411 In Stock |
|
$0.7800 / $0.8100 | Buy Now |
DISTI #
23-5019510850CT-ND
|
DigiKey | CONN FFC FPC VERT 8POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8348 / $1.5500 | Buy Now |
DISTI #
5019510850
|
Avnet Americas | Connector FFC/FPC Socket 08 Position 0.5mm Solder Straight Surface Mount Embossed T/R - Tape and Reel (Alt: 5019510850) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9868 | Buy Now |
Part Details for 5019510850
5019510850 CAD Models
5019510850 Part Data Attributes
|
5019510850
Molex
Buy Now
Datasheet
|
Compare Parts:
5019510850
Molex
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5019510850
This table gives cross-reference parts and alternative options found for 5019510850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5019510850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041070-8 | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 5019510850 vs 2041070-8 |