-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Loco™ PLL Clock Multiplier, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1556
|
Newark | Clock Multiplier, 160Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 501MLFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$1.1000 / $1.8100 | Buy Now |
DISTI #
800-1036-1-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21131 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
501MLFT
|
Avnet Americas | Loco PLL Clock Multiplier - Tape and Reel (Alt: 501MLFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9144 / $1.0440 | Buy Now |
DISTI #
972-501MLFT
|
Mouser Electronics | Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER RoHS: Compliant | 19358 |
|
$0.9450 / $1.7400 | Buy Now |
|
Future Electronics | LOCO PLL CLOCK MULTIPLIER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 21131 |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
501MLFT
|
Avnet Americas | Loco PLL Clock Multiplier - Tape and Reel (Alt: 501MLFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9144 / $1.0440 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 14655 |
|
$2.4711 / $2.5475 | Buy Now |
DISTI #
501MLFT
|
Avnet Americas | Loco PLL Clock Multiplier - Tape and Reel (Alt: 501MLFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9144 / $1.0440 | Buy Now |
DISTI #
501MLFT
|
Avnet Silica | Loco PLL Clock Multiplier (Alt: 501MLFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501MLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
501MLFT
Renesas Electronics Corporation
Loco™ PLL Clock Multiplier, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |