Part Details for 5020052015 by TE Connectivity
Overview of 5020052015 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020052015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5020052015
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5020052015) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCRP-4800-NO.4-0-STK
|
Heilind Electronics | 5020052015 5-1193753-1 M23053/5-118-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
5020052015
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5020052015) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCRP-4800-NO.4-0-STK
|
Interstate Connecting Components | 5020052015 5-1193753-1 M23053/5-118-0 | 0 |
|
Buy Now | |
DISTI #
000000000003789536
|
Sager | Heat Shrink Tubing & Sleeves RP-4800-NO.4-0-STK | 0 |
|
Buy Now |