Part Details for 5020A1311-0 by TE Connectivity
Overview of 5020A1311-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020A1311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2255
|
Newark | 5020A1311-0 |Raychem Te Connectivity 5020A1311-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1000 | Buy Now |
DISTI #
5020A1311-0-ND
|
DigiKey | CABLE COAXIAL 20AWG Min Qty: 2500 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1511 | Buy Now |
DISTI #
440225-000
|
Avnet Americas | Coaxial Cable 20AWG 3.76mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440225-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0315 / $2.2936 | Buy Now |
DISTI #
650-5020A1311-0
|
Mouser Electronics | Coaxial Cables PRICE PER FT RoHS: Compliant | 800 |
|
$2.1200 / $4.1200 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant |
528 In Stock |
|
$2.0200 / $3.2600 | Buy Now |
DISTI #
440225-000
|
Avnet Americas | Coaxial Cable 20AWG 3.76mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440225-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0315 / $2.2936 | Buy Now |
DISTI #
440225-000
|
Avnet Americas | Coaxial Cable 20AWG 3.76mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440225-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0315 / $2.2936 | Buy Now |
DISTI #
RYC5020A1311-0
|
Interstate Connecting Components | 440225-000 | 0 |
|
$2.4092 / $2.4452 | Buy Now |
DISTI #
000000000001119888
|
Sager | Coaxial Cables PRICE PER FT Min Qty: 1 | 0 |
|
$2.2900 / $2.8700 | Buy Now |
|
Master Electronics | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant |
528 In Stock |
|
$2.0200 / $3.2600 | Buy Now |
Part Details for 5020A1311-0
5020A1311-0 CAD Models
5020A1311-0 Part Data Attributes
|
5020A1311-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5020A1311-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.76 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |