Part Details for 5022685 by Phoenix Contact
Overview of 5022685 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5022685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5022685-ND
|
DigiKey | INSERT STRIPS 35 X 500 MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$1.1890 / $1.5800 | Buy Now |
DISTI #
651-5022685
|
Mouser Electronics | Terminal Block Tools & Accessories AP-ES RoHS: Compliant | 26 |
|
$1.1800 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Insert strip - white - unlabeled - mounting type: insert - for terminal block width: 35 mm - lettering field size: 35 x 500 mm RoHS: Compliant | 0 |
|
$1.2300 / $1.7700 | Buy Now |
DISTI #
000000000000187783
|
Sager | Terminal Block Tools & Accessories AP-ES Min Qty: 10 | 0 |
|
$1.5000 / $1.7500 | Buy Now |
|
Dynamic Solutions GmbH | Insert strip | 500 |
|
RFQ | |
DISTI #
2926226
|
Farnell | INSERT STRIP, AP-ES RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8405 | Buy Now |
|
Master Electronics | Insert strip - white - unlabeled - mounting type: insert - for terminal block width: 35 mm - lettering field size: 35 x 500 mm RoHS: Compliant | 0 |
|
$1.2300 / $1.7700 | Buy Now |