-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4898-ND
|
DigiKey | CONN PLUG HSG 8POS 1.25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52534 In Stock |
|
$0.1619 / $0.3700 | Buy Now |
DISTI #
5023800800
|
Avnet Americas | Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023800800) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1784 | Buy Now |
DISTI #
502380-0800
|
TTI | Headers & Wire Housings 8P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 91922 In Stock |
|
$0.1360 / $0.1800 | Buy Now |
DISTI #
5023800800
|
Avnet Americas | Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023800800) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1784 | Buy Now |
DISTI #
MX-502380-0800
|
TME | Plug, wire-board, female, CLIK-Mate, 1.25mm, PIN: 8, w/o contacts Min Qty: 5 | 555 |
|
$0.1880 / $0.2950 | Buy Now |
DISTI #
5023800800
|
Avnet Americas | Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023800800) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1784 | Buy Now |
DISTI #
5023800800
|
Avnet Abacus | Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 5023800800) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5023800800
|
Avnet Abacus | Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 5023800800) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5023800800
|
Avnet Asia | Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 5023800800) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023800800
Molex
Buy Now
Datasheet
|
Compare Parts:
5023800800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5023800800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023800800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8P-SGN | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal | JST Manufacturing | 5023800800 vs 8P-SGN |