-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5023810000-ND
|
DigiKey | 1.25 W/B SINGLE PLG TERM W/PLT Min Qty: 24000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1253000 In Stock |
|
$0.0140 / $0.0155 | Buy Now |
DISTI #
WM2272CT-ND
|
DigiKey | CONN 26-28AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0142 / $0.1000 | Buy Now |
DISTI #
5023810000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5023810000) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
DISTI #
11R0573
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 11R0573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 59556 Partner Stock |
|
$0.0230 / $0.0420 | Buy Now |
DISTI #
502381-0000
|
TTI | Headers & Wire Housings CLIKMATE TERM 26-28G Reel of 24000 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 24000 Container: Reel |
Americas - 192000 In Stock |
|
$0.0139 / $0.0178 | Buy Now |
DISTI #
5023810000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5023810000) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
DISTI #
11R0573
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 11R0573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 59556 Partner Stock |
|
$0.0230 / $0.0420 | Buy Now |
DISTI #
MX-502381-0000
|
TME | Contact, female, tinned, 28AWG÷26AWG, CLIK-Mate, 1A, 1.25mm Min Qty: 50 | 23240 |
|
$0.0079 / $0.0245 | Buy Now |
DISTI #
5023810000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5023810000) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
DISTI #
11R0573
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 11R0573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 59556 Partner Stock |
|
$0.0230 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023810000
Molex
Buy Now
Datasheet
|
Compare Parts:
5023810000
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 16 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Type | CRIMP | |
Used With | 502380 CLIK-MATE HOUSING, 104105 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5023810000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023810000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502381-0000 | WIRE TERMINAL, LEAD FREE | Molex | 5023810000 vs 502381-0000 |