-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8513
|
Newark | Connector, Rcpt, 10Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502382 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 502382-1070 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5550 | Buy Now |
DISTI #
26AH0800
|
Newark | Connector, Rcpt, 10Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502382 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 502382-1070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6270 / $0.8640 | Buy Now |
DISTI #
5023821070
|
Avnet Americas | Conn Wire to Board RCP 10 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5023821070) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5920 | Buy Now |
DISTI #
538-502382-1070
|
Mouser Electronics | Headers & Wire Housings 10P CLIKMATE RECPT VERTICAL TIN RoHS: Compliant | 5159 |
|
$0.4320 / $0.7400 | Buy Now |
DISTI #
MOL502382-1070
|
Heilind Electronics | 1.25 W/B SGL S/T REC ASSY 10C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.4659 / $0.4964 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 10 Circuits RoHS: Compliant |
1398 Partner Stock |
|
$0.3950 / $0.5027 | Buy Now |
|
Bristol Electronics | 1235 |
|
RFQ | ||
DISTI #
5023821070
|
Avnet Americas | Conn Wire to Board RCP 10 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5023821070) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5920 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
5023821070
|
Avnet Asia | Conn Wire to Board RCP 10 POS 1.25mm Solder ST SMD Embossed T/R (Alt: 5023821070) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-1070
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-1070
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.215 inch | |
Body Depth | 0.173 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |