-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5023821272
|
Avnet Americas | MLX5023821272 - Tape and Reel (Alt: 5023821272) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4358 | Buy Now |
DISTI #
538-502382-1272
|
Mouser Electronics | Headers & Wire Housings 1.25W/BSglSTRecAssy 12CktEmbsTpPkgW/Kap RoHS: Compliant | 0 |
|
$1.0700 / $2.1800 | Order Now |
DISTI #
MOL502382-1272
|
Heilind Electronics | 1.25W/BSGLSTRECASSY12CKTEMBST PKGW/KAPTO | Americas - 0 in Stock |
|
$1.0782 / $1.0943 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.4200 | Buy Now |
DISTI #
5023821272
|
Avnet Americas | MLX5023821272 - Tape and Reel (Alt: 5023821272) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4358 | Buy Now |
DISTI #
5023821272
|
Avnet Americas | MLX5023821272 - Tape and Reel (Alt: 5023821272) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.4358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-1272
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-1272
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.215 inch | |
Body Depth | 0.173 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |